+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHI 10

Enclosure for connectors: HDC; size 57.27; for panel mounting


Manufacturer: ILME

Manufacturer part number:
CHI 10
TME Symbol:
CHI10

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 57.27
Mechanical mounting
for panel mounting
Locking system
with double latch
IP rating
IP65, IP66, IP69
Application - series/manufacturer
C-TYPE
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Operating temperature
-40...125°C
Gross weight149.8 g
Certificates
EAN code8015747017398
See other products in this category: ILME connectors ILME,
*
CHI 10
209 in TME stock
Net price for quantities from 1 pcs - 18.46 USDGross price for quantities from 1 pcs - 18.46 USD
Net price for quantities from 5 pcs - 16.53 USDGross price for quantities from 5 pcs - 16.53 USD
Net price for quantities from 20 pcs - 14.78 USDGross price for quantities from 20 pcs - 14.78 USD
Net price for quantities from 100 pcs - 12.92 USDGross price for quantities from 100 pcs - 12.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 5 pcsCardboard = 40 pcs