+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ILME | |
Type of enclosure for connectors | HDC | |
Case | size 57.27 | |
Mechanical mounting | for panel mounting | |
Locking system | with latch | |
Connector variant | with protective cap | |
IP rating | IP65, IP66, IP69 | |
Application - series/manufacturer | C-TYPE | |
Insert mounting | 57x27mm | |
Enclosure material | aluminium alloy | |
Operating temperature | -40...125°C |