+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHM1DI-48U

Fuse holder; 10.3x38mm; for DIN rail mounting,screw; 32A; 600V


Manufacturer: BUSSMANN

Manufacturer part number:
CHM1DI-48U
TME Symbol:
CHM1DI-48U

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting, screw
Maximum current
32A
Rated voltage
48V DC/0.6kV
Number of poles
1
Fuse accessories application
miniature fuses
Operating temperature
-20...90°C
Gross weight1 g
See other products in this category: DIN Rail Sockets BUSSMANN,
*
CHM1DI-48U
0 in TME stock
No. of pieces (Multiple of: 12)
Minimum order quantity: 12.
Multiple of: 12.
Net price for quantities from 12 pcs - 13.98 USDGross price for quantities from 12 pcs - 13.98 USD