+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHM1DIU

Fuse holder; 10.3x38mm; for DIN rail mounting; 32A; 690VAC; IP20


Manufacturer: BUSSMANN

Manufacturer part number:
CHM1DIU
TME Symbol:
CHM1DIU

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
10.3x38mm
Mounting
for DIN rail mounting
Maximum current
32A
Rated voltage
690V AC
Number of poles
1
IP rating
IP20
Additional functions
fuse blown indicator
Manufacturer series
CHM
Operating temperature
-20...90°C
Gross weight52.04 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
See other products from this series.:
*
CHM1DIU
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.64 USDGross price for quantities from 1 pcs - 13.64 USD
Net price for quantities from 5 pcs - 12.82 USDGross price for quantities from 5 pcs - 12.82 USD
Net price for quantities from 9 pcs - 12.72 USDGross price for quantities from 9 pcs - 12.72 USD
Net price for quantities from 12 pcs - 12.64 USDGross price for quantities from 12 pcs - 12.64 USD
Net price for quantities from 60 pcs - 12.47 USDGross price for quantities from 60 pcs - 12.47 USD
Net price for quantities from 108 pcs - 12.36 USDGross price for quantities from 108 pcs - 12.36 USD
Packaging method by the manufacturer:Cardboard = 12 pcs