+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHO 32 X

Enclosure for connectors: HDC; size 77.62; for cable; PG36


Manufacturer: ILME

Manufacturer part number:
CHO 32 X
TME Symbol:
CHO32X

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 77.62
Mechanical mounting
for cable
Locking system
with double latch
Connector variant
without gasket
Gland thread
PG36
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
C-TYPE
Insert mounting
77.5x27mm (x2)
Operating temperature
-40...125°C
Gross weight515.5 g
Certificates
EAN code8015747020268
See other products in this category: ILME connectors ILME,
*
CHO 32 X
0 in TME stock
Net price for quantities from 8 pcs - 37.91 USDGross price for quantities from 8 pcs - 37.91 USD
Net price for quantities from 16 pcs - 33.75 USDGross price for quantities from 16 pcs - 33.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 8.
Multiplicity: 1.