+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHO 50 X

Enclosure for connectors: HDC; size 66.40; for cable; PG21


Manufacturer: ILME

Manufacturer part number:
CHO 50 X
TME Symbol:
CHO50X

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 66.40
Mechanical mounting
for cable
Locking system
with double latch
Connector variant
without gasket
Gland thread
PG21
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
C-TYPE
Insert mounting
66x16mm (x2)
Operating temperature
-40...125°C
Gross weight300.2 g
Certificates
EAN code8015747020466
See other products in this category: ILME connectors ILME,
*
CHO 50 X
0 in TME stock
Net price for quantities from 10 pcs - 27.25 USDGross price for quantities from 10 pcs - 27.25 USD
Net price for quantities from 20 pcs - 24.26 USDGross price for quantities from 20 pcs - 24.26 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.