+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHP-081TA

Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.1A/6VDC; Pos: 2/8

Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CHP-081TA
TME Symbol:
CHP-081TA

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
DIP-SWITCH
Poles number
8
Switching method
ON-OFF
DC contacts rating @R
0.1A / 6V DC
Number of positions
2/8
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
1.27mm
Min. insulation resistance
1GΩ
Max. contact resistance:
50mΩ
Body dimensions
12.2x5.9x4.6mm
Switches features
"piano" long actuator
Manufacturer series
CHP
Leads
for PCB, J-Bend
Contact plating
gold-plated
Contacts configuration
SPST
Kind of package
reel
Gross weight3 g
Certificates
See other products in this category: Dip-Switches Nidec Copal Electronics,
See other products from this series.:
*
CHP-081TA
0 in TME stock
Net price for quantities from 500 pcs - 2.00 USDGross price for quantities from 500 pcs - 2.00 USD
No. of pieces (Multiplicity: 500)