+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHP 32

Enclosure for connectors: HDC; size 77.62; with double latch


Manufacturer: ILME

Manufacturer part number:
CHP 32
TME Symbol:
CHP32

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 77.62
Mechanical mounting
for cable, for panel mounting
Locking system
with double latch
Gland thread
PG36
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
C-TYPE
Insert mounting
77.5x27mm (x2)
Operating temperature
-40...125°C
Gross weight742 g
Certificates
EAN code8015747022705
See other products in this category: ILME connectors ILME,
*
CHP 32
0 in TME stock
Net price for quantities from 1 pcs - 61.75 USDGross price for quantities from 1 pcs - 61.75 USD
Net price for quantities from 4 pcs - 49.40 USDGross price for quantities from 4 pcs - 49.40 USD
Net price for quantities from 12 pcs - 44.46 USDGross price for quantities from 12 pcs - 44.46 USD
Net price for quantities from 40 pcs - 36.31 USDGross price for quantities from 40 pcs - 36.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.