+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHP 50 CS2

Enclosure for connectors: HDC; size 66.40; for double latch

Manufacturer: ILME

Manufacturer part number:
CHP 50 CS2
TME Symbol:
CHP50CS2

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 66.40
Mechanical mounting
for cable, for panel mounting
Locking system
for double latch
Connector variant
with protective cap
Gland thread
PG21
IP rating
IP65, IP66, IP69
Number of gland holes
2
Application - series/manufacturer
C-TYPE
Insert mounting
66x16mm (x2)
Operating temperature
-40...125°C
Gross weight467 g
Certificates
EAN code8015747023177
See other products in this category: ILME connectors ILME,
*
CHP 50 CS2
0 in TME stock
Net price for quantities from 5 pcs - 33.68 USDGross price for quantities from 5 pcs - 33.68 USD
Net price for quantities from 10 pcs - 29.98 USDGross price for quantities from 10 pcs - 29.98 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.