+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHPS 10

Enclosure for connectors: HDC; size 57.27; with double latch


Manufacturer: ILME

Manufacturer part number:
CHPS 10
TME Symbol:
CHPS10

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 57.27
Mechanical mounting
for cable, for panel mounting
Locking system
with double latch
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
EMC
Insert mounting
57x27mm
Gland thread
PG16
Operating temperature
-40...125°C
Gross weight1 g
Certificates
EAN code8015747138239
See other products in this category: ILME connectors ILME,
*
CHPS 10
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.
Net price for quantities from 10 pcs - 26.94 USDGross price for quantities from 10 pcs - 26.94 USD
Net price for quantities from 20 pcs - 23.99 USDGross price for quantities from 20 pcs - 23.99 USD