+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHS-02TA

Switch: DIP-SWITCH; Poles number: 2; OFF-ON; 0.1A/6VDC; Pos: 2/2


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CHS-02TA
TME Symbol:
CHS-02TA

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
DIP-SWITCH
Poles number
2
Switching method
OFF-ON
DC contacts rating @R
0.1A / 6V DC
Number of positions
2/2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
1.27mm
Max. contact resistance:
50mΩ
Switches features
with seal tape
Min. insulation resistance
1GΩ
Body dimensions
5.4x4.1x2.5mm
Leads
for PCB, J-Bend
Contacts configuration
SPST
Kind of package
reel
Gross weight0.059 g
Certificates
See other products in this category: Dip-Switches Nidec Copal Electronics,
*
CHS-02TA
665 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.63 USDGross price for quantities from 10 pcs - 1.63 USD
Net price for quantities from 25 pcs - 1.53 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.45 USDGross price for quantities from 50 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 250 pcs - 1.28 USDGross price for quantities from 250 pcs - 1.28 USD
Net price for quantities from 500 pcs - 1.23 USDGross price for quantities from 500 pcs - 1.23 USD
Net price for quantities from 1000 pcs - 1.18 USDGross price for quantities from 1000 pcs - 1.18 USD