+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Nidec Copal Electronics
Manufacturer | Nidec Copal Electronics | |
Type of switch | DIP-SWITCH | |
Poles number | 2 | |
Switching method | OFF-ON | |
DC contacts rating @R | 0.1A / 6V DC | |
Number of positions | 2/2 | |
Stable positions number | 2 | |
Mounting | SMT | |
Operating temperature | -40...85°C | |
Terminal pitch | 1.27mm | |
Max. contact resistance: | 50mΩ | |
Min. insulation resistance | 1GΩ | |
Body dimensions | 5.4x4.1x2.5mm | |
Leads | for PCB, J-Bend | |
Contacts configuration | SPST | |
Kind of package | reel |