+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CHW54GYS-2B1

Torch: LED headtorch; IPX5; 34lm,55lm,200lm,375lm; DISCOVERY


Manufacturer: GP

Manufacturer part number:
CHW54GYS-2B1
TME Symbol:
CHW54GYS-2B1

Specification

Manufacturer
GP
Type of torch
LED headtorch
IP rating
IPX5
Luminosity
34lm/55lm/200lm/375lm
Manufacturer series
DISCOVERY
Power supply
  • rechargeable battery Ni-MH AAA 1,2V x3
Battery/ rechargeable battery
  • rechargeable battery Ni-MH AAA 1,2V x3
Gross weight155.84 g
See other products in this category: Torches GP,
See other products from this series.:
*
CHW54GYS-2B1
8 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 28.49 USDGross price for quantities from 1 set - 28.49 USD
Net price for quantities from 5 set - 25.23 USDGross price for quantities from 5 set - 25.23 USD
Net price for quantities from 10 set - 21.29 USDGross price for quantities from 10 set - 21.29 USD
Packaging method by the manufacturer:Cardboard = 10 set