+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CIAH2-2

Cable: for sensors; PIN: 2; M12 female; straight; 2m; plug; CI


Manufacturer: AUTONICS

Manufacturer part number:
CIAH2-2
TME Symbol:
CIAH2-2

Specification

Manufacturer
AUTONICS
Type of connection cable
for sensors
Number of pins
2
Cable/adapter structure
M12 female
Connector variant
straight
Cable length
2m
Connector
plug
Manufacturer series
CI
Insulator material
PVC oil resistant
Application of connection lead
automatics
Wire colour
black
Insulation colour
black
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables AUTONICS,
See other products from this series.:
*
CIAH2-2
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.61 USDGross price for quantities from 1 pcs - 5.61 USD