+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CIE305P

Meter: temperature; digital; LCD; 3,5 digit (1999); 50÷1300°C

Manufacturer: CIE

Manufacturer part number:
CIE305P
TME Symbol:
CIE305P

Specification

Manufacturer
CIE
Type of meter
temperature
Kind of meter
digital
Kind of display used
LCD
Display parameters
3,5 digit (1999)
Sampling
2,5x/s
Temperature measurement accuracy
±(0.3% + 1°C) @(-50°C...1000°C), ±(0.5% + 1°C) @(1000°C...1300°C)
Temperature measuring range (with K-type thermocouple)
50...1300°C
Temperature measurement resolution
0.1°C, 1°C
Number of channels
1
Body dimensions
62x35x184mm
Measurement
temperature
Measuring unit
°C, °F
Operating temperature
0...50°C
Storage temperature
-20...60°C
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • HOLD function
  • MIN/MAX function
Standard equipment
  • K-type temperature probe
  • user's manual
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight359.8 g

WATCH VIDEO

See other products in this category: Temperature Meters CIE,
*
CIE305P
0 in TME stock
Net price for quantities from 1 pcs - 57.53 USDGross price for quantities from 1 pcs - 57.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.