+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CIE9006A

Digital multimeter; LCD; 4,5 digit (20000); 2,5x/s; Temp: 0÷50°C


Manufacturer: CIE

Manufacturer part number:
CIE9006A
TME Symbol:
CIE9006A

Specification

Manufacturer
CIE
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, duty cycle, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
4,5 digit (20000)
Sampling
2,5x/s
DC voltage measuring range
200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.05% + 5 digit)
AC voltage measuring range
200mV/2V/20V/750V
AC voltage measuring accuracy
±(1% + 10 digit), ±(2% + 20 digit) @750V
DC current measuring range
0.2mA/2mA/20mA/200mA/20A
DC current measuring accuracy
±(0.5% + 5 digit), ±(1% + 5 digit) @200mA, ±(2% + 10 digit) @20A
AC current measuring range
0.2mA/2mA/20mA/200mA/20A
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ
Capacitance measuring range
2nF/20nF/200nF/2µF/200µF/2mF/20mF
Capacitance measuring accuracy
±(3%+ 10 digit), ±(3%+30 digit) @ 2nF, ±(5%+20 digit) @ 2mF...20mF
Temperature measuring range
-50...0°C, 0...400°C, 400...1350°C
Temperature measurement accuracy
±(1% + 2°C) @(0°C...400°C), ±(3% + 3°C)
Duty cycle factor
5...95%
Diode test
2V
Operating temperature
0...50°C
Storage temperature
-20...60°C
Weight with battery
400g
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010-1 EN 61010-2-033
Dimensions (W x H x D)
90x44x198mm
Continuity test
<200Ω
Illumination
yes
AC current measuring accuracy
  • ±(1.2% + 10 digit)
  • ±(2.5% + 10 digit)@20A
Resistance measuring accuracy
  • ±(0.25%+5 digit)
  • ±(0.25%+10 digit)@(200Ω)
  • ±(0.5%+10 digit)@(2MΩ)
  • ±(2%+10 digit)@(20MΩ)
  • ±(5%+20 digit)@(200MΩ)
Power supply
  • battery 6F22 9V x1
Standard equipment
  • fuse
  • K-type temperature probe
  • test leads
  • user's manual
Measuring instrument features
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • PEAK function
  • REL function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight400 g

WATCH VIDEO

See other products in this category: Portable digital multimeters CIE,
*
CIE9006A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 87.39 USDGross price for quantities from 1 pcs - 87.39 USD