+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CIF2D 0.5

Contact; female; CI; copper alloy; gold-plated; 0.33÷0.52mm2; 5A


Manufacturer: ILME

Manufacturer part number:
CIF2D 0.5
TME Symbol:
CIF2D0.5

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
CI
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.33...0.52mm2
Wire size
22AWG...20AWG
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
5A
Mechanical durability
500 cycles
Plating thickness
2µm
Conform to the norm
CSA EAC
Gross weight0.208 g
Certificates
EAN code8015747276832
See other products in this category: ILME connectors ILME,
*
CIF2D 0.5
0 in TME stock
Net price for quantities from 25 pcs - 5.68 USDGross price for quantities from 25 pcs - 5.68 USD
Net price for quantities from 100 pcs - 4.56 USDGross price for quantities from 100 pcs - 4.56 USD
Net price for quantities from 1000 pcs - 3.29 USDGross price for quantities from 1000 pcs - 3.29 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.