+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ILME | |
Type of connector | HDC | |
Connector | contact | |
Kind of connector | female | |
Application - series/manufacturer | CI | |
Contact material | copper alloy | |
Contact plating | silver plated | |
Wire cross-section | 0.52...0.75mm2 | |
Connector variant | turned contacts | |
Electrical mounting | crimped | |
Current rating | 5A | |
Conform to the norm | CSA EAC |