+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CIH29890

Test lead: kit; probe tip x2,angular banana plug 4mm x2; 10A


Manufacturer: CLIFF

Manufacturer part number:
CIH29890
TME Symbol:
CIH29890

Specification

Manufacturer
CLIFF
Type of test lead
kit
Current rating
10A
Wire insulation material
silicone
Cable length
1.5m
Colour
black, red
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Rated voltage
1kV DC
Trade name
meter leads
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Kit contents
  • 2x 1.5m test lead with 4mm banana plug - test probe
  • crocodile clips x2
Gross weight140.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test Leads - Sets with Accessories CLIFF,
*
CIH29890
49 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.67 USDGross price for quantities from 1 pcs - 28.67 USD
Net price for quantities from 3 pcs - 26.98 USDGross price for quantities from 3 pcs - 26.98 USD
Net price for quantities from 5 pcs - 24.96 USDGross price for quantities from 5 pcs - 24.96 USD
Packaging method by the manufacturer:
Bag = 10 pcs