+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

101902

Tool: for crimping; ring tube terminal,tubular lug; 0.75÷16mm2

NEW

Manufacturer: CIMCO

Manufacturer part number:
101902
TME Symbol:
CIMCO-101902

Specification

Manufacturer
CIMCO
Type of tool
for crimping
Wire cross-section
0.75...16mm2
Length
325mm
Crimp tool application
  • ring tube terminal
  • tubular lug
Gross weight674 g
EAN code4021103019023
See other products in this category: Crimping Tools for Terminals CIMCO,
*
101902
0 in TME stock
Net price for quantities from 1 pcs - 225.29 USDGross price for quantities from 1 pcs - 225.29 USD
Net price for quantities from 3 pcs - 211.21 USDGross price for quantities from 3 pcs - 211.21 USD
Net price for quantities from 5 pcs - 197.13 USDGross price for quantities from 5 pcs - 197.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.