+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

110122

Screwdriver: standard; Phillips; PH2; Blade length: 38mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
110122
TME Symbol:
CIMCO-110122

Specification

Manufacturer
CIMCO
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Blade length
38mm
Overall length
95mm
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Gross weight36 g
EAN code4021103101223
See other products in this category: Standard Screwdrivers CIMCO,
*
110122
0 in TME stock
Net price for quantities from 1 pcs - 8.10 USDGross price for quantities from 1 pcs - 8.10 USD
Net price for quantities from 6 pcs - 7.60 USDGross price for quantities from 6 pcs - 7.60 USD
Net price for quantities from 12 pcs - 7.08 USDGross price for quantities from 12 pcs - 7.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.