+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

110290

Screwdriver: standard; slot; 5.5x1mm; Blade length: 38mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
110290
TME Symbol:
CIMCO-110290

Specification

Manufacturer
CIMCO
Type of screwdriver
standard
Kind of bit
slot
Bit size
5.5x1mm
Blade length
38mm
Overall length
95mm
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Gross weight44 g
EAN code4021103102909
See other products in this category: Standard Screwdrivers CIMCO,
*
110290
0 in TME stock
Net price for quantities from 1 pcs - 8.71 USDGross price for quantities from 1 pcs - 8.71 USD
Net price for quantities from 6 pcs - 8.16 USDGross price for quantities from 6 pcs - 8.16 USD
Net price for quantities from 12 pcs - 7.62 USDGross price for quantities from 12 pcs - 7.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.