+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

110294

Screwdriver: standard; slot; 8x1.2mm; Blade length: 38mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
110294
TME Symbol:
CIMCO-110294

Specification

Manufacturer
CIMCO
Type of screwdriver
standard
Kind of bit
slot
Bit size
8x1.2mm
Blade length
38mm
Overall length
95mm
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Gross weight43 g
EAN code4021103102947
See other products in this category: Standard Screwdrivers CIMCO,
*
110294
0 in TME stock
Net price for quantities from 1 pcs - 9.99 USDGross price for quantities from 1 pcs - 9.99 USD
Net price for quantities from 6 pcs - 9.37 USDGross price for quantities from 6 pcs - 9.37 USD
Net price for quantities from 12 pcs - 8.74 USDGross price for quantities from 12 pcs - 8.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.