+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

110840

Wrench: socket spanner; 6-angles,insulated; HEX 17mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
110840
TME Symbol:
CIMCO-110840

Specification

Manufacturer
CIMCO
Type of wrench
socket spanner
Kind of wrench
6-angles, insulated
Socket size
HEX 17mm
Kind of handle
T
Working part length
200mm
Conform to the norm
VDE
Gross weight429 g
EAN code4021103108406
See other products in this category: Socket Wrenches CIMCO,
*
110840
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 62.62 USDGross price for quantities from 1 pcs - 62.62 USD
Net price for quantities from 5 pcs - 54.80 USDGross price for quantities from 5 pcs - 54.80 USD