+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111860

Screwdriver: precision; slot; 1x0.18mm; Blade length: 40mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
111860
TME Symbol:
CIMCO-111860

Specification

Manufacturer
CIMCO
Type of screwdriver
precision
Kind of bit
slot
Bit size
1x0.18mm
Blade length
40mm
Overall length
140mm
Gross weight18 g
EAN code4021103118603
See other products in this category: Precision Screwdrivers CIMCO,
*
111860
0 in TME stock
Net price for quantities from 1 pcs - 11.98 USDGross price for quantities from 1 pcs - 11.98 USD
Net price for quantities from 6 pcs - 11.23 USDGross price for quantities from 6 pcs - 11.23 USD
Net price for quantities from 12 pcs - 10.48 USDGross price for quantities from 12 pcs - 10.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.