+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111866

Screwdriver: precision; slot; 3x0.5mm; Blade length: 75mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
111866
TME Symbol:
CIMCO-111866

Specification

Manufacturer
CIMCO
Type of screwdriver
precision
Kind of bit
slot
Bit size
3x0.5mm
Blade length
75mm
Overall length
175mm
Gross weight21 g
EAN code4021103118665
See other products in this category: Precision Screwdrivers CIMCO,
*
111866
0 in TME stock
Net price for quantities from 1 pcs - 8.68 USDGross price for quantities from 1 pcs - 8.68 USD
Net price for quantities from 6 pcs - 8.14 USDGross price for quantities from 6 pcs - 8.14 USD
Net price for quantities from 12 pcs - 7.59 USDGross price for quantities from 12 pcs - 7.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.