+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111881

Screwdriver: precision; Phillips; PH1; Blade length: 150mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
111881
TME Symbol:
CIMCO-111881

Specification

Manufacturer
CIMCO
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH1
Blade length
150mm
Overall length
250mm
Gross weight38 g
EAN code4021103118818
See other products in this category: Precision Screwdrivers CIMCO,
*
111881
0 in TME stock
Net price for quantities from 1 pcs - 14.19 USDGross price for quantities from 1 pcs - 14.19 USD
Net price for quantities from 6 pcs - 13.30 USDGross price for quantities from 6 pcs - 13.30 USD
Net price for quantities from 12 pcs - 12.41 USDGross price for quantities from 12 pcs - 12.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.