+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111913

Screwdriver: precision; hex key; HEX 1.5mm; Blade length: 50mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
111913
TME Symbol:
CIMCO-111913

Specification

Manufacturer
CIMCO
Type of screwdriver
precision
Kind of bit
hex key
Bit size
HEX 1.5mm
Blade length
50mm
Overall length
150mm
Gross weight20 g
EAN code4021103119136
See other products in this category: Precision Screwdrivers CIMCO,
*
111913
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.11 USDGross price for quantities from 1 pcs - 11.11 USD
Net price for quantities from 6 pcs - 10.42 USDGross price for quantities from 6 pcs - 10.42 USD
Net price for quantities from 12 pcs - 9.72 USDGross price for quantities from 12 pcs - 9.72 USD