+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111920

Screwdriver: precision-set; hex key; 7pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
111920
TME Symbol:
CIMCO-111920

Specification

Manufacturer
CIMCO
Type of screwdriver
precision - set
Kind of bit
hex key
Bit size
HEX 0.7mm, HEX 0.9mm, HEX 1.3mm, HEX 1.5mm, HEX 2mm, HEX 2.5mm, HEX 3mm
Quantity in set/package
7pcs.
Gross weight123 g
EAN code4021103119204
See other products in this category: Screwdrivers Sets CIMCO,
*
111920
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 65.68 USDGross price for quantities from 1 set - 65.68 USD
Net price for quantities from 3 set - 61.58 USDGross price for quantities from 3 set - 61.58 USD
Net price for quantities from 5 set - 57.47 USDGross price for quantities from 5 set - 57.47 USD