+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

112452

Wrench: combination spanner; 7mm; Chrom-vanadium steel

NEW

Manufacturer: CIMCO

Manufacturer part number:
112452
TME Symbol:
CIMCO-112452

Specification

Manufacturer
CIMCO
Type of wrench
combination spanner
Spanner size
7mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113 ISO 3318
Plating material
chromium
Gross weight19 g
EAN code4021103124529
See other products in this category: Wrenches and Combination Wrenches CIMCO,
*
112452
0 in TME stock
Net price for quantities from 1 pcs - 8.73 USDGross price for quantities from 1 pcs - 8.73 USD
Net price for quantities from 3 pcs - 8.19 USDGross price for quantities from 3 pcs - 8.19 USD
Net price for quantities from 10 pcs - 7.64 USDGross price for quantities from 10 pcs - 7.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.