+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

112508

Wrench: combination spanner; rattle; 8mm; L: 155mm; Teeth: 72

NEW

Manufacturer: CIMCO

Manufacturer part number:
112508
TME Symbol:
CIMCO-112508

Specification

Manufacturer
CIMCO
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
8mm
Length
155mm
Material
Chrom-vanadium steel
Key features
flat head has 15° offset
Number of teeth
72
Plating material
chromium, nickel
Gross weight35 g
EAN code4021103125083
See other products in this category: Wrenches and Combination Wrenches CIMCO,
*
112508
0 in TME stock
Net price for quantities from 1 pcs - 16.06 USDGross price for quantities from 1 pcs - 16.06 USD
Net price for quantities from 3 pcs - 15.06 USDGross price for quantities from 3 pcs - 15.06 USD
Net price for quantities from 10 pcs - 14.05 USDGross price for quantities from 10 pcs - 14.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.