+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

112520

Socket: 6-angles; insulated,socket spanner; HEX 8mm; 3/8"

NEW

Manufacturer: CIMCO

Manufacturer part number:
112520
TME Symbol:
CIMCO-112520

Specification

Manufacturer
CIMCO
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 8mm
Holder socket size - inch
3/8"
Conform to the norm
DIN 7448
Gross weight38 g
EAN code4021103125205
See other products in this category: Socket Wrenches CIMCO,
*
112520
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.83 USDGross price for quantities from 1 pcs - 24.83 USD
Net price for quantities from 3 pcs - 23.28 USDGross price for quantities from 3 pcs - 23.28 USD
Net price for quantities from 5 pcs - 21.73 USDGross price for quantities from 5 pcs - 21.73 USD