+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

112526

Socket: 6-angles; insulated,socket spanner; HEX 14mm; 3/8"

NEW

Manufacturer: CIMCO

Manufacturer part number:
112526
TME Symbol:
CIMCO-112526

Specification

Manufacturer
CIMCO
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 14mm
Holder socket size - inch
3/8"
Conform to the norm
DIN 7448
Gross weight46 g
EAN code4021103125267
See other products in this category: Socket Wrenches CIMCO,
*
112526
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.60 USDGross price for quantities from 1 pcs - 24.60 USD
Net price for quantities from 3 pcs - 23.06 USDGross price for quantities from 3 pcs - 23.06 USD
Net price for quantities from 5 pcs - 21.52 USDGross price for quantities from 5 pcs - 21.52 USD