+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

112530

Socket: 6-angles; insulated,socket spanner; HEX 18mm; 3/8"


Manufacturer: CIMCO

Manufacturer part number:
112530
TME Symbol:
CIMCO-112530

Specification

Manufacturer
CIMCO
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 18mm
Holder socket size - inch
3/8"
Conform to the norm
DIN 7448
Gross weight50 g
EAN code4021103125304
See other products in this category: Socket Wrenches CIMCO,
*
112530
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.98 USDGross price for quantities from 1 pcs - 27.98 USD
Net price for quantities from 3 pcs - 26.23 USDGross price for quantities from 3 pcs - 26.23 USD
Net price for quantities from 5 pcs - 24.48 USDGross price for quantities from 5 pcs - 24.48 USD