+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

112581

Wrench: torque; rattle,insulated; 370mm; 5÷50Nm; 3/8"; with switch

NEW

Manufacturer: CIMCO

Manufacturer part number:
112581
TME Symbol:
CIMCO-112581

Specification

Manufacturer
CIMCO
Type of wrench
torque
Kind of wrench
insulated, rattle
Overall length
370mm
Torque
5...50Nm
Holder socket size - inch
3/8"
Conform to the norm
DIN EN 60900 VDE
Version
with switch
Gross weight1.074 kg
EAN code4021103125816
See other products in this category: Torque Wrenches CIMCO,
*
112581
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 795.09 USDGross price for quantities from 1 pcs - 795.09 USD
Net price for quantities from 3 pcs - 745.40 USDGross price for quantities from 3 pcs - 745.40 USD
Net price for quantities from 5 pcs - 695.71 USDGross price for quantities from 5 pcs - 695.71 USD