+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

112602

Socket: 6-angles; insulated,socket spanner; HEX 11mm; 1/2"

NEW

Manufacturer: CIMCO

Manufacturer part number:
112602
TME Symbol:
CIMCO-112602

Specification

Manufacturer
CIMCO
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 11mm
Holder socket size - inch
1/2"
Conform to the norm
DIN 7448
Gross weight73 g
EAN code4021103126028
See other products in this category: Socket Wrenches CIMCO,
*
112602
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.47 USDGross price for quantities from 1 pcs - 25.47 USD
Net price for quantities from 3 pcs - 23.88 USDGross price for quantities from 3 pcs - 23.88 USD
Net price for quantities from 5 pcs - 22.29 USDGross price for quantities from 5 pcs - 22.29 USD