+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CIMCO
Manufacturer | CIMCO | |
Type of wrench | flat | |
Kind of wrench | insulated | |
Spanner size | 8mm | |
Length | 105mm | |
Material | Chrom-vanadium steel | |
Conform to the norm | DIN 7446 VDE | |
Key features | flat head has 15° offset |