+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

112754

Wrench: ring; insulated,bent; 8mm; L: 155mm; Chrom-vanadium steel

NEW

Manufacturer: CIMCO

Manufacturer part number:
112754
TME Symbol:
CIMCO-112754

Specification

Manufacturer
CIMCO
Type of wrench
ring
Kind of wrench
bent, insulated
Spanner size
8mm
Length
155mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 7447 VDE
Gross weight53 g
EAN code4021103127544
See other products in this category: Wrenches and Combination Wrenches CIMCO,
*
112754
0 in TME stock
Net price for quantities from 1 pcs - 30.58 USDGross price for quantities from 1 pcs - 30.58 USD
Net price for quantities from 3 pcs - 28.67 USDGross price for quantities from 3 pcs - 28.67 USD
Net price for quantities from 5 pcs - 26.76 USDGross price for quantities from 5 pcs - 26.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.