+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

112776

Wrench: ring; insulated,bent; 24mm; L: 270mm; Chrom-vanadium steel

NEW

Manufacturer: CIMCO

Manufacturer part number:
112776
TME Symbol:
CIMCO-112776

Specification

Manufacturer
CIMCO
Type of wrench
ring
Kind of wrench
bent, insulated
Spanner size
24mm
Length
270mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 7447 VDE
Gross weight485 g
EAN code4021103127766
See other products in this category: Wrenches and Combination Wrenches CIMCO,
*
112776
0 in TME stock
Net price for quantities from 1 pcs - 60.95 USDGross price for quantities from 1 pcs - 60.95 USD
Net price for quantities from 3 pcs - 57.14 USDGross price for quantities from 3 pcs - 57.14 USD
Net price for quantities from 5 pcs - 53.34 USDGross price for quantities from 5 pcs - 53.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.