+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

113154

Wrench-set; 12-angles,socket spanner; S2 steel; 1/4"; 28pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
113154
TME Symbol:
CIMCO-113154

Specification

Manufacturer
CIMCO
Type of tool
wrench - set
Kind of wrench
12-angles, socket spanner
Kind of bit
hex key, Phillips, Pozidriv®, slot
Kind of package
box
Material
S2 steel
Holder socket size - inch
1/4"
Quantity in set/package
28pcs.
Kit contents
  • adapter
  • rattle
Gross weight500 g
EAN code4021103131541
See other products in this category: Wrenches Sets CIMCO,
*
113154
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 64.57 USDGross price for quantities from 1 set - 64.57 USD
Net price for quantities from 3 set - 60.53 USDGross price for quantities from 3 set - 60.53 USD
Net price for quantities from 5 set - 56.50 USDGross price for quantities from 5 set - 56.50 USD