+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

114512

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 25mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
114512
TME Symbol:
CIMCO-114512

Specification

Manufacturer
CIMCO
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5 g
EAN code4021103145128
See other products in this category: Screwdriver Bits CIMCO,
*
114512
0 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 3 pcs - 1.93 USDGross price for quantities from 3 pcs - 1.93 USD
Net price for quantities from 5 pcs - 1.80 USDGross price for quantities from 5 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.