+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

114518

Screwdriver bit: Pozidriv®; PZ1; 1/4"; Overall len: 90mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
114518
TME Symbol:
CIMCO-114518

Specification

Manufacturer
CIMCO
Type of screwdriver bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
90mm
Gross weight14 g
EAN code4021103145180
See other products in this category: Screwdriver Bits CIMCO,
*
114518
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 3 pcs - 4.37 USDGross price for quantities from 3 pcs - 4.37 USD
Net price for quantities from 5 pcs - 4.07 USDGross price for quantities from 5 pcs - 4.07 USD