+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

114604

Tools set: screwdriver bits; plastic cassette; 1/4"; 10pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
114604
TME Symbol:
CIMCO-114604

Specification

Manufacturer
CIMCO
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
Phillips, Pozidriv®, slot
Holder socket size - inch
1/4"
Quantity in set/package
10pcs.
Gross weight134 g
EAN code4021103146040
See other products in this category: Screwdriver Bits Sets CIMCO,
*
114604
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 28.65 USDGross price for quantities from 1 set - 28.65 USD
Net price for quantities from 3 set - 26.86 USDGross price for quantities from 3 set - 26.86 USD
Net price for quantities from 5 set - 25.07 USDGross price for quantities from 5 set - 25.07 USD