+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

114866

Screwdriver: universal-set; Features: two-component handle

NEW

Manufacturer: CIMCO

Manufacturer part number:
114866
TME Symbol:
CIMCO-114866

Specification

Manufacturer
CIMCO
Type of screwdriver
universal - set
Kind of bit
hex key, Phillips, PlusMinus PZ-type, Pozidriv®, slot, Torx®
Screwdriver features
two-component handle
Version
with ratchet
Kind of package
carrying case
Quantity in set/package
18pcs.
Kit contents
screwdriving grip
Gross weight276 g
EAN code4021103008768
See other products in this category: Screwdrivers Sets CIMCO,
*
114866
0 in TME stock
Net price for quantities from 1 set - 117.13 USDGross price for quantities from 1 set - 117.13 USD
Net price for quantities from 3 set - 109.81 USDGross price for quantities from 3 set - 109.81 USD
Net price for quantities from 10 set - 102.49 USDGross price for quantities from 10 set - 102.49 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.