+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

114941

Screwdriver bit: PlusMinus; PZ-type; PZ1; 1/4"; Overall len: 70mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
114941
TME Symbol:
CIMCO-114941

Specification

Manufacturer
CIMCO
Type of screwdriver bit
PlusMinus
Kind of bit
PZ-type
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
70mm
Gross weight15 g
EAN code4021103149416
See other products in this category: Screwdriver Bits CIMCO,
*
114941
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 5.94 USD
Net price for quantities from 3 pcs - 5.57 USDGross price for quantities from 3 pcs - 5.57 USD
Net price for quantities from 5 pcs - 5.20 USDGross price for quantities from 5 pcs - 5.20 USD