+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

117000

Screwdriver: insulated-set; Phillips,Pozidriv®,slot,Torx®

NEW

Manufacturer: CIMCO

Manufacturer part number:
117000
TME Symbol:
CIMCO-117000

Specification

Manufacturer
CIMCO
Type of screwdriver
insulated - set
Kind of bit
Phillips, Pozidriv®, slot, Torx®
Conform to the norm
IEC 60900 VDE
Screwdriver features
two-component handle
Quantity in set/package
13pcs.
Kit contents
voltage tester
Gross weight908.3 g
EAN code4021103170007
See other products in this category: Screwdrivers Sets CIMCO,
*
117000
2 in TME stock
Net price for quantities from 1 set - 121.65 USDGross price for quantities from 1 set - 121.65 USD
Net price for quantities from 3 set - 114.05 USDGross price for quantities from 3 set - 114.05 USD
Net price for quantities from 5 set - 106.45 USDGross price for quantities from 5 set - 106.45 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.