+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

117121

Screwdriver: standard; slot; 2.5x0.4mm; Blade length: 75mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
117121
TME Symbol:
CIMCO-117121

Specification

Manufacturer
CIMCO
Type of screwdriver
standard
Kind of bit
slot
Bit size
2.5x0.4mm
Blade length
75mm
Overall length
160mm
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Conform to the norm
ISO 2380
Gross weight30 g
EAN code4021103171219
See other products in this category: Standard Screwdrivers CIMCO,
*
117121
0 in TME stock
Net price for quantities from 1 pcs - 6.80 USDGross price for quantities from 1 pcs - 6.80 USD
Net price for quantities from 6 pcs - 6.38 USDGross price for quantities from 6 pcs - 6.38 USD
Net price for quantities from 12 pcs - 5.95 USDGross price for quantities from 12 pcs - 5.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.