+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

117200

Screwdriver: universal-set; 6-angles socket; 5pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
117200
TME Symbol:
CIMCO-117200

Specification

Manufacturer
CIMCO
Type of screwdriver
universal - set
Kind of bit
6-angles socket
Bit size
HEX 5.5mm, HEX 7mm, HEX 8mm, HEX 10mm, HEX 13mm
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Quantity in set/package
5pcs.
Gross weight622 g
EAN code4021103172001
See other products in this category: Screwdrivers Sets CIMCO,
*
117200
0 in TME stock
Net price for quantities from 1 set - 89.55 USDGross price for quantities from 1 set - 89.55 USD
Net price for quantities from 3 set - 83.95 USDGross price for quantities from 3 set - 83.95 USD
Net price for quantities from 5 set - 78.36 USDGross price for quantities from 5 set - 78.36 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.