+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

117220

Screwdriver: universal-set; hex key,spherical; 5pcs.

NEW

Manufacturer: CIMCO

Manufacturer part number:
117220
TME Symbol:
CIMCO-117220

Specification

Manufacturer
CIMCO
Type of screwdriver
universal - set
Kind of bit
hex key, spherical
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, HEX 8mm
Screwdriver features
two-component handle
Quantity in set/package
5pcs.
Gross weight495 g
EAN code4021103172209
See other products in this category: Screwdrivers Sets CIMCO,
*
117220
0 in TME stock
Net price for quantities from 1 set - 56.30 USDGross price for quantities from 1 set - 56.30 USD
Net price for quantities from 3 set - 52.78 USDGross price for quantities from 3 set - 52.78 USD
Net price for quantities from 5 set - 49.26 USDGross price for quantities from 5 set - 49.26 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.