+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

117751

Screwdriver: insulated; Pozidriv®; PZ1; Blade length: 80mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
117751
TME Symbol:
CIMCO-117751

Specification

Manufacturer
CIMCO
Type of screwdriver
insulated
Kind of bit
Pozidriv®
Bit size
PZ1
Blade length
80mm
Overall length
165mm
Conform to the norm
IEC 60900 VDE
Screwdriver features
two-component handle
Blade material
chrome vanadium steel
Gross weight48.17 g
EAN code4021103177518
See other products in this category: Insulated Screwdrivers CIMCO,
*
117751
12 in TME stock
Net price for quantities from 1 pcs - 13.66 USDGross price for quantities from 1 pcs - 13.66 USD
Net price for quantities from 6 pcs - 12.81 USDGross price for quantities from 6 pcs - 12.81 USD
Net price for quantities from 12 pcs - 11.95 USDGross price for quantities from 12 pcs - 11.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs